- Home ›
- All Products›
- MPU01-15D05
MPU01-15D05
P-Duke Technology, Inc.
DC-DC Converter - 1W - Vout: ±5 VDC - Vin: 12 to 18 VDC - PCB Mount
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 1W - Vout: ±5 VDC - Vin: 12 to 18 VDC - PCB Mount
Search Keywords: MPU0115D05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPU01-15D05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19
can ship
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$20.13
10
$16.92
25
$16.40
50
$15.91
100
$15.01
250
$14.60
500 +
$14.38
Click for Quote
Log in
to unlock special pricing