- Home ›
- All Products›
- MPU01-12S3P3
MPU01-12S3P3
P-Duke Technology, Inc.
DC-DC Converter - 1W - Vout: 3.3 VDC - Vin: 9.6 to 14.4 VDC - PCB Mount
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 1W - Vout: 3.3 VDC - Vin: 9.6 to 14.4 VDC - PCB Mount
Search Keywords: MPU0112S3P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPU01-12S3P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$17.62
10
$15.48
25
$14.75
50
$14.29
100
$13.66
250
$13.08
500 +
$12.72
Click for Quote
Log in
to unlock special pricing