- Home ›
- All Products›
- MPU01-12S05
MPU01-12S05
P-Duke Technology, Inc.
DC-DC Converter - 1W - Vout: 5 VDC - Vin: 9.6 to 14.4 VDC - PCB Mount
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 1W - Vout: 5 VDC - Vin: 9.6 to 14.4 VDC - PCB Mount
Search Keywords: MPU0112S05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPU01-12S05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
110
can ship
Minimum Order Quantity:
5
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$17.46
25
$14.89
50
$14.20
100
$13.57
250
$12.99
500
$12.64
1,000 +
$12.45
Click for Quote
Log in
to unlock special pricing