- Home ›
- All Products›
- MPU01-12D05
MPU01-12D05
P-Duke Technology, Inc.
DC-DC Converter - 1W - Vout: ±5 VDC - Vin: 9.6 to 14.4 VDC - PCB Mount
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 1W - Vout: ±5 VDC - Vin: 9.6 to 14.4 VDC - PCB Mount
Search Keywords: MPU0112D05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPU01-12D05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$18.62
10
$16.35
25
$15.57
50
$15.09
100
$14.42
250
$13.81
500 +
$13.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments