- Home ›
- All Products›
- MPU01-05S15
MPU01-05S15
P-Duke Technology, Inc.
DC-DC Converter - 1W - Vout: 15 VDC - Vin: 4.5 to 5.5 VDC - PCB Mount
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 1W - Vout: 15 VDC - Vin: 4.5 to 5.5 VDC - PCB Mount
Search Keywords: MPU0105S15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPU01-05S15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
44
can ship
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$17.74
10
$15.61
25
$14.87
50
$14.41
100
$13.77
250
$13.19
500 +
$12.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments