- Home ›
- All Products›
- MPU01-05D05
MPU01-05D05
P-Duke Technology, Inc.
DC-DC Converter - 1W - Vout: ±5 VDC - Vin: 4.5 to 5.5 VDC - PCB Mount
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 1W - Vout: ±5 VDC - Vin: 4.5 to 5.5 VDC - PCB Mount
Search Keywords: MPU0105D05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPU01-05D05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21
can ship
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$18.68
10
$16.38
25
$15.60
50
$15.12
100
$14.45
250
$13.83
500 +
$13.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments