- Home ›
- All Products›
- MPP10-48S05WB
MPP10-48S05WB
P-Duke Technology, Inc.
DC-DC Converter - 10W - Vout: 5 VDC - Vin: 18 to 75 VDC - PCB Mount
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 10W - Vout: 5 VDC - Vin: 18 to 75 VDC - PCB Mount
Search Keywords: MPP1048S05WB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPP10-48S05WB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$70.06
5
$62.30
10
$59.23
25
$56.61
50
$54.20
100
$52.70
250 +
$51.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments