- Home ›
- All Products›
- MPP10-24S05B
MPP10-24S05B
P-Duke Technology, Inc.
DC-DC Converter - 10W - Vout: 5 VDC - Vin: 9 to 18 VDC - PCB Mount
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 10W - Vout: 5 VDC - Vin: 9 to 18 VDC - PCB Mount
Search Keywords: MPP1024S05B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPP10-24S05B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$70.43
5
$62.63
10
$54.63
25
$52.21
50
$49.99
100
$48.61
250 +
$47.88
Click for Quote
Log in
to unlock special pricing