- Home ›
- All Products›
- MPP10-24D12WB
MPP10-24D12WB
P-Duke Technology, Inc.
DC-DC Converter - 10W - Vout: ±12 VDC - Vin: 9 to 36 VDC - PCB Mount
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 10W - Vout: ±12 VDC - Vin: 9 to 36 VDC - PCB Mount
Search Keywords: MPP1024D12WB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPP10-24D12WB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19
can ship
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$73.60
5
$65.45
10
$62.41
25
$57.11
50
$56.26
100
$55.41
250 +
$53.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments