- Home ›
- All Products›
- MPP10-05S05B
P-Duke Technology, Inc.
MPP10-05S05B
DC-DC Converter - 10W - Vout: 5 VDC - Vin: 4.5 to 9 VDC - PCB Mount
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 10W - Vout: 5 VDC - Vin: 4.5 to 9 VDC - PCB Mount
Search Keywords: MPP1005S05B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPP10-05S05B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MPP10-05S05B RoHS compliant?
Yes, MPP10-05S05B is RoHS compliant.
What is the lead time for MPP10-05S05B?
The standard lead time for MPP10-05S05B is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$63.50
5
$56.47
10
$54.12
25
$51.72
50
$49.52
100
$48.15
250 +
$47.43
Click for Quote
Log in
to unlock special pricing