- Home ›
- All Products›
- MPP10-05S05A
MPP10-05S05A
P-Duke Technology, Inc.
DC-DC Converter - 10W - Vout: 5 VDC - Vin: 4.5 to 9 VDC - PCB Mount
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 10W - Vout: 5 VDC - Vin: 4.5 to 9 VDC - PCB Mount
Search Keywords: MPP1005S05A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPP10-05S05A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$63.05
5
$56.07
10
$48.91
25
$46.74
50
$44.75
100
$43.52
250 +
$42.86
Click for Quote
Log in
to unlock special pricing