- Home ›
- All Products›
- MPP06-48S24WB
MPP06-48S24WB
P-Duke Technology, Inc.
DC-DC Converter - 6W - Vout: 24 VDC - Vin: 18 to 75 VDC - PCB Mount
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 6W - Vout: 24 VDC - Vin: 18 to 75 VDC - PCB Mount
Search Keywords: MPP0648S24WB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPP06-48S24WB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$61.55
5
$54.73
10
$50.69
25
$48.44
50
$46.38
100
$45.10
250 +
$44.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments