- Home ›
- All Products›
- MPP06-48S05WA
MPP06-48S05WA
P-Duke Technology, Inc.
DC-DC Converter - 6W - Vout: 5 VDC - Vin: 18 to 75 VDC - PCB Mount
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 6W - Vout: 5 VDC - Vin: 18 to 75 VDC - PCB Mount
Search Keywords: MPP0648S05WA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPP06-48S05WA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$67.33
5
$59.88
10
$52.23
25
$49.92
50
$47.79
100
$46.47
250 +
$45.78
Click for Quote
Log in
to unlock special pricing