- Home ›
- All Products›
- MPP06-24S12WB
MPP06-24S12WB
P-Duke Technology, Inc.
DC-DC Converter - 6W - Vout: 12 VDC - Vin: 9 to 36 VDC - PCB Mount
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 6W - Vout: 12 VDC - Vin: 9 to 36 VDC - PCB Mount
Search Keywords: MPP0624S12WB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPP06-24S12WB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
33
can ship
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$59.99
5
$53.35
10
$50.63
25
$48.39
50
$46.33
100
$45.05
250 +
$44.37
Click for Quote
Log in
to unlock special pricing