- Home ›
- All Products›
- MPP06-24D15WB
MPP06-24D15WB
P-Duke Technology, Inc.
DC-DC Converter - 6W - Vout: ±15 VDC - Vin: 9 to 36 VDC - PCB Mount
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 6W - Vout: ±15 VDC - Vin: 9 to 36 VDC - PCB Mount
Search Keywords: MPP0624D15WB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPP06-24D15WB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
34
can ship
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$62.97
5
$56.00
10
$53.29
25
$50.93
50
$48.76
100
$47.41
250 +
$46.70
Click for Quote
Log in
to unlock special pricing