- Home ›
- All Products›
- MPP06-12S15A
MPP06-12S15A
P-Duke Technology, Inc.
DC-DC Converter - 6W - Vout: 15 VDC - Vin: 9 to 18 VDC - PCB Mount
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 6W - Vout: 15 VDC - Vin: 9 to 18 VDC - PCB Mount
Search Keywords: MPP0612S15A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPP06-12S15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$50.44
5
$44.85
10
$43.04
25
$41.75
50
$39.39
100
$38.30
250 +
$37.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments