- Home ›
- All Products›
- MPP06-05S05B
MPP06-05S05B
P-Duke Technology, Inc.
DC-DC Converter - 6W - Vout: 5 VDC - Vin: 4.5 to 9 VDC - PCB Mount
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 6W - Vout: 5 VDC - Vin: 4.5 to 9 VDC - PCB Mount
Search Keywords: MPP0605S05B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPP06-05S05B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$54.28
5
$48.27
10
$46.44
25
$44.39
50
$42.50
100
$41.32
250 +
$40.70
Click for Quote
Log in
to unlock special pricing