- Home ›
- All Products›
- MPP06-05S05A
P-Duke Technology, Inc.
MPP06-05S05A
DC-DC Converter - 6W - Vout: 5 VDC - Vin: 4.5 to 9 VDC - PCB Mount
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 6W - Vout: 5 VDC - Vin: 4.5 to 9 VDC - PCB Mount
Search Keywords: MPP0605S05A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPP06-05S05A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MPP06-05S05A RoHS compliant?
Yes, MPP06-05S05A is RoHS compliant.
What is the lead time for MPP06-05S05A?
The standard lead time for MPP06-05S05A is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$52.89
5
$47.03
10
$41.03
25
$39.80
50
$37.54
100
$36.51
250 +
$35.96
Click for Quote
Log in
to unlock special pricing