- Home ›
- All Products›
- MPP03-48S15WB
MPP03-48S15WB
P-Duke Technology, Inc.
DC-DC Converter - 3W - Vout: 15 VDC - Vin: 18 to 75 VDC - PCB Mount
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 3W - Vout: 15 VDC - Vin: 18 to 75 VDC - PCB Mount
Search Keywords: MPP0348S15WB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPP03-48S15WB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
47
can ship
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$53.45
5
$47.53
10
$45.83
25
$43.80
50
$41.94
100
$40.78
250 +
$40.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments