- Home ›
- All Products›
- MPP03-48S05WA
MPP03-48S05WA
P-Duke Technology, Inc.
DC-DC Converter - 3W - Vout: 5 VDC - Vin: 18 to 75 VDC - PCB Mount
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 3W - Vout: 5 VDC - Vin: 18 to 75 VDC - PCB Mount
Search Keywords: MPP0348S05WA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPP03-48S05WA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$60.07
5
$53.42
10
$46.60
25
$44.53
50
$42.64
100
$41.46
250 +
$40.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments