- Home ›
- All Products›
- MPP03-24S05B
P-Duke Technology, Inc.
MPP03-24S05B
DC-DC Converter - 3W - Vout: 5 VDC - Vin: 9 to 18 VDC - PCB Mount
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 3W - Vout: 5 VDC - Vin: 9 to 18 VDC - PCB Mount
Search Keywords: MPP0324S05B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPP03-24S05B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is MPP03-24S05B RoHS compliant?
Yes, MPP03-24S05B is RoHS compliant.
What is the lead time for MPP03-24S05B?
The standard lead time for MPP03-24S05B is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$53.07
5
$47.20
10
$41.17
25
$39.94
50
$37.67
100
$36.63
250 +
$36.08
Click for Quote
Log in
to unlock special pricing