- Home ›
- All Products›
- MPP03-24D12WB
MPP03-24D12WB
P-Duke Technology, Inc.
DC-DC Converter - 3W - Vout: ±12 VDC - Vin: 9 to 36 VDC - PCB Mount
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 3W - Vout: ±12 VDC - Vin: 9 to 36 VDC - PCB Mount
Search Keywords: MPP0324D12WB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPP03-24D12WB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$56.55
5
$50.28
10
$48.22
25
$46.09
50
$44.13
100
$42.91
250 +
$42.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments