- Home ›
- All Products›
- MPP03-05S05A
MPP03-05S05A
P-Duke Technology, Inc.
DC-DC Converter - 3W - Vout: 5 VDC - Vin: 4.5 to 9 VDC - PCB Mount
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 3W - Vout: 5 VDC - Vin: 4.5 to 9 VDC - PCB Mount
Search Keywords: MPP0305S05A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPP03-05S05A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21
can ship
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$47.00
5
$41.79
10
$37.61
25
$35.36
50
$33.36
100
$32.86
250 +
$31.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments