- Home ›
- All Products›
- MPM20-48S05W
P-Duke Technology, Inc.
MPM20-48S05W
DC-DC Converter - 20W - Vout: 5 VDC - Vin: 18 to 75 VDC - PCB Mount - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 20W - Vout: 5 VDC - Vin: 18 to 75 VDC - PCB Mount - Remote On/Off
Search Keywords: MPM2048S05W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPM20-48S05W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is MPM20-48S05W RoHS compliant?
Yes, MPM20-48S05W is RoHS compliant.
What is the lead time for MPM20-48S05W?
The standard lead time for MPM20-48S05W is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$86.72
5
$77.12
10
$73.83
25
$67.56
50
$66.55
100
$65.55
250 +
$63.07
Click for Quote
Log in
to unlock special pricing