- Home ›
- All Products›
- MPM20-24S12
MPM20-24S12
P-Duke Technology, Inc.
DC-DC Converter - 20W - Vout: 12 VDC - Vin: 18 to 36 VDC - PCB Mount - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 20W - Vout: 12 VDC - Vin: 18 to 36 VDC - PCB Mount - Remote On/Off
Search Keywords: MPM2024S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPM20-24S12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$75.52
5
$67.16
10
$58.58
25
$55.99
50
$53.61
100
$52.12
250 +
$51.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments