- Home ›
- All Products›
- MPM15-24S15W
MPM15-24S15W
P-Duke Technology, Inc.
DC-DC Converter - 15W - Vout: 15 VDC - Vin: 9 to 36 VDC - PCB Mount - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 15W - Vout: 15 VDC - Vin: 9 to 36 VDC - PCB Mount - Remote On/Off
Search Keywords: MPM1524S15W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPM15-24S15W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$76.38
5
$67.92
10
$63.85
25
$58.43
50
$57.55
100
$56.69
250 +
$54.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments