- Home ›
- All Products›
- MPH04-24S15
P-Duke Technology, Inc.
MPH04-24S15
DC-DC Converter - 4W - Vout: 15 VDC - Vin: 18 to 36 VDC - PCB Mount - Remote On/Off - DIP
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 4W - Vout: 15 VDC - Vin: 18 to 36 VDC - PCB Mount - Remote On/Off - DIP
Search Keywords: MPH0424S15
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | P-Duke Technology, Inc. |
| Part No: | MPH04-24S15 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is MPH04-24S15 RoHS compliant?
Yes, MPH04-24S15 is RoHS compliant.
What is the lead time for MPH04-24S15?
The standard lead time for MPH04-24S15 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30
can ship
15 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
1
$42.11
5
$37.45
10
$36.04
25
$33.88
50
$31.96
100
$31.48
250 +
$30.66
Click for Quote
Log in
to unlock special pricing