- Home ›
- All Products›
- MPH04-12S12
MPH04-12S12
P-Duke Technology, Inc.
DC-DC Converter - 4W - Vout: 12 VDC - Vin: 9 to 18 VDC - PCB Mount - Remote On/Off - DIP
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 4W - Vout: 12 VDC - Vin: 9 to 18 VDC - PCB Mount - Remote On/Off - DIP
Search Keywords: MPH0412S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPH04-12S12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$41.25
5
$36.68
10
$35.37
25
$33.26
50
$31.37
100
$30.90
250 +
$30.09
Click for Quote
Log in
to unlock special pricing