- Home ›
- All Products›
- MPH04-12S05
MPH04-12S05
P-Duke Technology, Inc.
DC-DC Converter - 4W - Vout: 5 VDC - Vin: 9 to 18 VDC - PCB Mount - Remote On/Off - DIP
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 4W - Vout: 5 VDC - Vin: 9 to 18 VDC - PCB Mount - Remote On/Off - DIP
Search Keywords: MPH0412S05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPH04-12S05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$45.19
5
$40.18
10
$38.44
25
$37.28
50
$35.17
100
$34.20
250 +
$33.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments