- Home ›
- All Products›
- MPH02-24S15
MPH02-24S15
P-Duke Technology, Inc.
DC-DC Converter - 2W - Vout: 15 VDC - Vin: 18 to 36 VDC - PCB Mount - Remote On/Off - DIP
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 2W - Vout: 15 VDC - Vin: 18 to 36 VDC - PCB Mount - Remote On/Off - DIP
Search Keywords: MPH0224S15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPH02-24S15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26
can ship
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$32.86
5
$30.68
25
$26.91
50
$25.72
100
$24.63
250
$23.95
500 +
$23.59
Click for Quote
Log in
to unlock special pricing