- Home ›
- All Products›
- MPH02-24D12
P-Duke Technology, Inc.
MPH02-24D12
DC-DC Converter - 2W - Vout: ±12 VDC - Vin: 18 to 36 VDC - PCB Mount - Remote On/Off - DIP
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 2W - Vout: ±12 VDC - Vin: 18 to 36 VDC - PCB Mount - Remote On/Off - DIP
Search Keywords: MPH0224D12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPH02-24D12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MPH02-24D12 RoHS compliant?
Yes, MPH02-24D12 is RoHS compliant.
What is the lead time for MPH02-24D12?
The standard lead time for MPH02-24D12 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
15 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$34.57
5
$32.27
25
$28.36
50
$27.10
100
$25.95
250
$25.23
500 +
$24.85
Click for Quote
Log in
to unlock special pricing