- Home ›
- All Products›
- MPH02-12D15
MPH02-12D15
P-Duke Technology, Inc.
DC-DC Converter - 2W - Vout: ±15 VDC - Vin: 9 to 18 VDC - PCB Mount - Remote On/Off - DIP
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 2W - Vout: ±15 VDC - Vin: 9 to 18 VDC - PCB Mount - Remote On/Off - DIP
Search Keywords: MPH0212D15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPH02-12D15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$36.08
5
$32.08
10
$31.60
25
$29.77
50
$28.08
100
$27.66
250 +
$26.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments