- Home ›
- All Products›
- MPD30-48S24W
MPD30-48S24W
P-Duke Technology, Inc.
DC-DC Converter - 30W - Vout: 24 VDC - Vin: 18 to 75 VDC - PCB Mount - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 30W - Vout: 24 VDC - Vin: 18 to 75 VDC - PCB Mount - Remote On/Off
Search Keywords: MPD3048S24W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPD30-48S24W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$105.51
5
$97.40
10
$91.65
25
$87.70
50
$84.07
100
$82.81
250 +
$80.72
Click for Quote
Log in
to unlock special pricing