- Home ›
- All Products›
- MPD30-24S24W
MPD30-24S24W
P-Duke Technology, Inc.
DC-DC Converter - 30W - Vout: 24 VDC - Vin: 9 to 36 VDC - PCB Mount - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 30W - Vout: 24 VDC - Vin: 9 to 36 VDC - PCB Mount - Remote On/Off
Search Keywords: MPD3024S24W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPD30-24S24W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$104.41
5
$96.38
10
$91.48
25
$87.54
50
$83.91
100
$82.65
250 +
$80.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments