- Home ›
- All Products›
- MPD30-24S24
P-Duke Technology, Inc.
MPD30-24S24
DC-DC Converter - 30W - Vout: 24 VDC - Vin: 18 to 36 VDC - PCB Mount - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 30W - Vout: 24 VDC - Vin: 18 to 36 VDC - PCB Mount - Remote On/Off
Search Keywords: MPD3024S24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPD30-24S24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MPD30-24S24 RoHS compliant?
Yes, MPD30-24S24 is RoHS compliant.
What is the lead time for MPD30-24S24?
The standard lead time for MPD30-24S24 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
33
can ship
15 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$92.30
5
$85.21
10
$81.35
25
$77.85
50
$74.63
100
$73.51
250 +
$71.65
Click for Quote
Log in
to unlock special pricing