- Home ›
- All Products›
- MPD30-24S15W
P-Duke Technology, Inc.
MPD30-24S15W
DC-DC Converter - 30W - Vout: 15 VDC - Vin: 9 to 36 VDC - PCB Mount - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 30W - Vout: 15 VDC - Vin: 9 to 36 VDC - PCB Mount - Remote On/Off
Search Keywords: MPD3024S15W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPD30-24S15W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MPD30-24S15W RoHS compliant?
Yes, MPD30-24S15W is RoHS compliant.
What is the lead time for MPD30-24S15W?
The standard lead time for MPD30-24S15W is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
76
can ship
15 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$104.64
5
$96.59
10
$91.82
25
$87.87
50
$84.23
100
$82.96
250 +
$80.87
Click for Quote
Log in
to unlock special pricing