- Home ›
- All Products›
- MPD30-24S12W
P-Duke Technology, Inc.
MPD30-24S12W
DC-DC Converter - 30W - Vout: 12 VDC - Vin: 9 to 36 VDC - PCB Mount - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 30W - Vout: 12 VDC - Vin: 9 to 36 VDC - PCB Mount - Remote On/Off
Search Keywords: MPD3024S12W
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | P-Duke Technology, Inc. |
| Part No: | MPD30-24S12W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is MPD30-24S12W RoHS compliant?
Yes, MPD30-24S12W is RoHS compliant.
What is the lead time for MPD30-24S12W?
The standard lead time for MPD30-24S12W is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
1
$105.39
5
$97.28
10
$92.11
25
$88.14
50
$84.49
100
$83.22
250 +
$81.12
Click for Quote
Log in
to unlock special pricing