- Home ›
- All Products›
- MPD30-24D15W
P-Duke Technology, Inc.
MPD30-24D15W
DC-DC Converter - 30W - Vout: ±15 VDC - Vin: 9 to 36 VDC - PCB Mount - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 30W - Vout: ±15 VDC - Vin: 9 to 36 VDC - PCB Mount - Remote On/Off
Search Keywords: MPD3024D15W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPD30-24D15W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MPD30-24D15W RoHS compliant?
Yes, MPD30-24D15W is RoHS compliant.
What is the lead time for MPD30-24D15W?
The standard lead time for MPD30-24D15W is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$111.23
5
$102.68
10
$96.61
25
$92.45
50
$88.62
100
$87.29
250 +
$85.09
Click for Quote
Log in
to unlock special pricing