- Home ›
- All Products›
- MED100US24B
MED100US24B
P-Duke Technology, Inc.
AC-DC Power Supply - 100W - Vout: 24 VDC - Vin: 85 to 264 VAC - Enclosed - Medical - JST Connectors
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
AC-DC Power Supply - 100W - Vout: 24 VDC - Vin: 85 to 264 VAC - Enclosed - Medical - JST Connectors
Search Keywords: MED100US24B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MED100US24B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$136.21
5
$125.73
10
$120.17
25
$116.71
50
$111.88
75
$110.20
100 +
$108.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments