- Home ›
- All Products›
- MED100US12B
MED100US12B
P-Duke Technology, Inc.
AC-DC Power Supply - 100W - Vout: 12 VDC - Vin: 85 to 264 VAC - Enclosed - Medical - JST Connectors
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
AC-DC Power Supply - 100W - Vout: 12 VDC - Vin: 85 to 264 VAC - Enclosed - Medical - JST Connectors
Search Keywords: MED100US12B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MED100US12B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$137.57
5
$126.99
10
$121.37
25
$117.88
50
$113.00
75
$111.31
100 +
$109.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments