- Home ›
- All Products›
- MAH450US28
MAH450US28
P-Duke Technology, Inc.
AC-DC Power Supply - 450W - Vout: 28 VDC - Vin: 85 to 264 VAC - Open Frame - Medical - JST Connectors
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
AC-DC Power Supply - 450W - Vout: 28 VDC - Vin: 85 to 264 VAC - Open Frame - Medical - JST Connectors
Search Keywords: MAH450US28
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MAH450US28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$258.37
3
$250.95
5
$247.18
10
$243.48
25 +
$239.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments