- Home ›
- All Products›
- MAD65US24D
MAD65US24D
P-Duke Technology, Inc.
AC-DC Power Supply - 65W - Vout: 24 VDC - Vin: 85 to 264 VAC - Open Frame - Medical - JST Connectors
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
AC-DC Power Supply - 65W - Vout: 24 VDC - Vin: 85 to 264 VAC - Open Frame - Medical - JST Connectors
Search Keywords: MAD65US24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MAD65US24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$64.42
5
$57.28
10
$55.52
25
$53.06
50
$50.80
100
$49.40
250 +
$48.66
Click for Quote
Log in
to unlock special pricing