- Home ›
- All Products›
- MAD65US12D
P-Duke Technology, Inc.
MAD65US12D
AC-DC Power Supply - 65W - Vout: 12 VDC - Vin: 85 to 264 VAC - Open Frame - Medical - JST Connectors
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
AC-DC Power Supply - 65W - Vout: 12 VDC - Vin: 85 to 264 VAC - Open Frame - Medical - JST Connectors
Search Keywords: MAD65US12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MAD65US12D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is MAD65US12D RoHS compliant?
Yes, MAD65US12D is RoHS compliant.
What is the lead time for MAD65US12D?
The standard lead time for MAD65US12D is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$64.97
5
$57.78
10
$56.00
25
$53.52
50
$51.24
100
$49.83
250 +
$49.08
Click for Quote
Log in
to unlock special pricing