- Home ›
- All Products›
- MAD65US05D
MAD65US05D
P-Duke Technology, Inc.
AC-DC Power Supply - 65W - Vout: 5 VDC - Vin: 85 to 264 VAC - Open Frame - Medical - JST Connectors
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
AC-DC Power Supply - 65W - Vout: 5 VDC - Vin: 85 to 264 VAC - Open Frame - Medical - JST Connectors
Search Keywords: MAD65US05D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MAD65US05D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$70.11
5
$62.35
10
$60.43
25
$57.75
50
$55.30
100
$53.77
250 +
$52.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments