- Home ›
- All Products›
- MAD40US05D
MAD40US05D
P-Duke Technology, Inc.
AC-DC Power Supply - 40W - Vout: 5 VDC - Vin: 85 to 264 VAC - Open Frame - Medical - JST Connectors
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
AC-DC Power Supply - 40W - Vout: 5 VDC - Vin: 85 to 264 VAC - Open Frame - Medical - JST Connectors
Search Keywords: MAD40US05D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MAD40US05D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$59.28
5
$52.71
10
$51.09
25
$48.83
50
$46.75
100
$45.46
250 +
$44.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments