- Home ›
- All Products›
- MAD30US12B
MAD30US12B
P-Duke Technology, Inc.
AC-DC Power Supply - 30W - Vout: 12 VDC - Vin: 85 to 264 VAC - Open Frame - Medical - JST Connectors
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
AC-DC Power Supply - 30W - Vout: 12 VDC - Vin: 85 to 264 VAC - Open Frame - Medical - JST Connectors
Search Keywords: MAD30US12B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MAD30US12B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$52.39
5
$46.58
10
$45.15
25
$43.80
50
$41.32
100
$40.17
250 +
$39.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments