- Home ›
- All Products›
- LKC05-24S05W
LKC05-24S05W
P-Duke Technology, Inc.
DC-DC Converter - 5W - Vout: 5 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 5W - Vout: 5 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: LKC0524S05W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:LKC05-24S05W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$66.23
5
$58.89
10
$54.25
25
$51.85
50
$49.64
100
$48.27
250 +
$47.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments