- Home ›
- All Products›
- LKC05-24D05W
LKC05-24D05W
P-Duke Technology, Inc.
DC-DC Converter - 5W - Vout: ±5 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 5W - Vout: ±5 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: LKC0524D05W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:LKC05-24D05W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$69.78
5
$62.05
10
$57.20
25
$54.66
50
$52.34
100
$50.89
250 +
$50.13
Click for Quote
Log in
to unlock special pricing