- Home ›
- All Products›
- LDL03-24D12M
LDL03-24D12M
P-Duke Technology, Inc.
DC-DC Converter - 3W - Vout: ±12 VDC - Vin: 18 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off - Metal Case
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 3W - Vout: ±12 VDC - Vin: 18 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off - Metal Case
Search Keywords: LDL0324D12M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:LDL03-24D12M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$44.12
5
$39.23
10
$37.65
25
$35.40
50
$33.39
100
$32.89
250 +
$32.03
Click for Quote
Log in
to unlock special pricing