- Home ›
- All Products›
- LDL03-12S24M
LDL03-12S24M
P-Duke Technology, Inc.
DC-DC Converter - 3W - Vout: 24 VDC - Vin: 9 to 18 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off - Metal Case
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 3W - Vout: 24 VDC - Vin: 9 to 18 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off - Metal Case
Search Keywords: LDL0312S24M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:LDL03-12S24M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$41.87
5
$37.24
10
$35.67
25
$33.54
50
$31.64
100
$31.16
250 +
$30.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments